RS PRO 25 mm Diameter Metal Rod, 1 m L
- RS Stock No.:
- 778-1686
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$246.80
(exc. GST)
$271.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $246.80 |
| 15 - 74 | $242.62 |
| 75 + | $199.69 |
*price indicative
- RS Stock No.:
- 778-1686
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Metal Rod | |
| Length | 1m | |
| Rod Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Rod | ||
Length 1m | ||
Rod Diameter 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Cast Iron Rods
A useful cost effective material ideal for engineering.
Good machinability at high speeds
Clean surface finish
Suitable for copper or chrome plating and vitreous enamellng
Withstands hydraulic and pneumatic pressures
Absorbs heavy vibrational stresses due to high dampening capacity
Cost and time efficient
Physical and metallurgical controlled properties
Close dimensional tolerances
No static casting defects
Consistent machinability improving tool life
Related links
- RS PRO 25 mm Diameter Metal Rod, 1 m L
- RS PRO 12 mm Diameter Metal Rod, 1 m L
- RS PRO 20 mm Diameter Metal Rod, 1 m L
- RS PRO 30 mm Diameter Metal Rod, 1 m L
- RS PRO 5 mm Diameter Metal Rod, 1 m L
- RS PRO 40 mm Diameter Metal Rod, 1 m L
- RS PRO 15 mm Diameter Metal Rod, 1 m L
- RS PRO Metal Rod 35 mm Diameter, 1 m L