RS PRO 40 mm Diameter Metal Rod, 1 m L

Bulk discount available

Subtotal (1 unit)*

$168.47

(exc. GST)

$185.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$168.47
15 - 74$161.73
75 +$133.11

*price indicative

RS Stock No.:
778-1699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

1m

Rod Diameter

40mm

Standards/Approvals

No

COO (Country of Origin):
GB

Cast Iron Rods


A useful cost effective material ideal for engineering.

Good machinability at high speeds

Clean surface finish

Suitable for copper or chrome plating and vitreous enamellng

Withstands hydraulic and pneumatic pressures

Absorbs heavy vibrational stresses due to high dampening capacity

Cost and time efficient

Physical and metallurgical controlled properties

Close dimensional tolerances

No static casting defects

Consistent machinability improving tool life

Related links