Abracon 25 MHz MEMS Oscillator, 6-Pin QFN ±25 ppm ASEMPC-25.000MHZ-LR-T
- RS Stock No.:
- 241-3106
- Mfr. Part No.:
- ASEMPC-25.000MHZ-LR-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.83
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.166 | $20.83 |
| 50 - 95 | $4.066 | $20.33 |
| 100 - 245 | $3.968 | $19.84 |
| 250 - 495 | $3.872 | $19.36 |
| 500 + | $3.774 | $18.87 |
*price indicative
- RS Stock No.:
- 241-3106
- Mfr. Part No.:
- ASEMPC-25.000MHZ-LR-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | CMOS | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Series | ASEMP | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Output Level CMOS | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Series ASEMP | ||
Width 2.5mm | ||
Standards/Approvals RoHS/RoHS II | ||
Height 850μm | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in Storage Area Networks (SATA, SAS, Fiber Channel), Passive Optical Networks (EPON, 10G-EPON, GPON, 10G-PON), Ethernet (1G, 10GBASE-T,/KR/LR/SR, FCoE, PCI Express, Display port.
Frequency 25 MHz
Operating Temperature -40°C ∼ 85°C
Low Power Consumption for high speed communication
Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
MIL-STD-883 shock and vibration compliant
Durable QFN Plastic Compact Packaging
Standby or Disable Tristate function
Low jitter (Period jitter RMS and Phase jitter RMS)
Related links
- Abracon 25 MHz MEMS Oscillator, 6-Pin QFN ±25 ppm
- Abracon 156.25 MHz MEMS Oscillator, 6-Pin QFN ±25 ppm
- Abracon 156.25 MHz MEMS Oscillator, 6-Pin QFN ±25 ppm ASEMPLV-156.250MHZ-LR-T
- Abracon 74.25 MHz MEMS Oscillator, 4-Pin QFN ±25 ppm
- Abracon 74.25 MHz MEMS Oscillator, 4-Pin QFN ±25 ppm ASEMB-74.250MHZ-LR-T
- Abracon 100 MHz MEMS Oscillator, 6-Pin QFN
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 100 MHz MEMS Oscillator, 6-Pin QFN ASFLMPLV-100.000MHZ-LR-T
