Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1124BI1-100.0000T

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-0763
Mfr. Part No.:
DSC1124BI1-100.0000T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

±50 ppm

Mount Type

Surface

Output Level

HCSL

Packaging

Tape & Reel

Package Type

CDFN

Pin Count

6

Maximum Operating Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EN, ISO, JEDEC

Width

3.2mm

Series

DSC1124

Minimum Operating Supply Voltage

-0.3V

Height

850μm

Length

5mm

Automotive Standard

No

The DSC series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Low RMS Phase Jitter: <1 ps (typ.)

High Stability: ±10, ±25, ±50 ppm

Wide Temperature Range

Industrial: -40°C to 85°C

Ext. commercial: -20°C to 70°C

High Supply Noise Rejection: -50dBc

Wide Freq. Range: 2.3 to 460MHz

Small Industry Standard Footprint

Excellent Shock & Vibration Immunity

High Reliability

20x better MTF than quartz oscillators

Low Current Consumption

Supply Range of 2.25V to 3.6V

Standby & Output Enable Function

Lead free

  • RS Stock No. 0732157
  • Mfr. Part No. DSC6101ML3B-025.0000
Each
$2.04
  • RS Stock No. 0732148
  • Mfr. Part No. DSC1103NI2-125.0000
Each
$6.82
  • RS Stock No. 0732176
  • Mfr. Part No. DSC1123DI2-100.0000
Each
$3.68
  • RS Stock No. 0898769P
  • Mfr. Part No. ASDMB-25.000MHZ-XY-T
Each (Supplied on a Reel)
$7.425

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy