Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-150.0000
- RS Stock No.:
- 162-3725
- Mfr. Part No.:
- DSC1123CI2-150.0000
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.80
(exc. GST)
$5.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 398 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 26 | $2.40 | $4.80 |
| 28 - 54 | $2.345 | $4.69 |
| 56 + | $2.315 | $4.63 |
*price indicative
- RS Stock No.:
- 162-3725
- Mfr. Part No.:
- DSC1123CI2-150.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | LVDS | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | DSC1123 | |
| Standards/Approvals | ISO, RoHS, EN | |
| Minimum Operating Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability ±25 ppm | ||
Output Level LVDS | ||
Packaging Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series DSC1123 | ||
Standards/Approvals ISO, RoHS, EN | ||
Minimum Operating Supply Voltage -0.3V | ||
Automotive Standard No | ||
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter:<1 ps (typ.)
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
Related links
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-150.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122CI2-150.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122BE2-150.0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-300.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-200.0000
- Microchip 148.5 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-148.5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-100.0000
