Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1122BI2-156.2500

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-3666
Mfr. Part No.:
DSC1122BI2-156.2500
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

156.25MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

5 x 3.2 x 0.85mm

Length

5mm

Width

3.2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

The DSC1102 & DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Low RMS Phase Jitter:<1 ps (typ)
High Stability:±10, ±25, ±50 ppm
High Supply Noise Rejection:-50 dBc
Short Lead Time:2 Weeks
Wide Freq. Range:2.3 to 460 MHz
Small Industry Standard Footprints
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6 V
Standby & Output Enable Function
Lead Free

Related links