Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223CL2-156M2500VAO
- RS Stock No.:
- 631-217
- Mfr. Part No.:
- DSA1223CL2-156M2500VAO
- Brand:
- Microchip
Subtotal (1 box of 440 units)*
$2,426.16
(exc. GST)
$2,668.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 440 + | $5.514 | $2,426.16 |
*price indicative
- RS Stock No.:
- 631-217
- Mfr. Part No.:
- DSA1223CL2-156M2500VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Stability | ±25 ppm | |
| Frequency Tolerance | ±25 ppm | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Packaging | Bulk | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 700μm | |
| Length | 2.5mm | |
| Series | DSA12x | |
| Standards/Approvals | MIL-STD-883, RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Stability ±25 ppm | ||
Frequency Tolerance ±25 ppm | ||
Mount Type Surface | ||
Output Level LVDS | ||
Packaging Bulk | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 700μm | ||
Length 2.5mm | ||
Series DSA12x | ||
Standards/Approvals MIL-STD-883, RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-Vehicle networking applications.
Automotive AEC Q100 Qualified
Wide frequency range from 2.5 MHz to 450 MHz
Small industry standard footprints
Excellent shock and vibration immunity
Lead free and RoHS compliant
Related links
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224CL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223DL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204DL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224DL2-156M2500VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223CL2-100M0000VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1223CL2-156M2500TVAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-156.2500VAO
