Microchip 170 MHz Oscillator, 4-Pin VLGA 50 ppm 50 ppm DSC1501BI1A-33M55443

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.91

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.91-
25 - 99$1.872%
100 - 499$1.824%
500 - 999$1.5518%
1000 +$1.4623%

*price indicative

RS Stock No.:
838-797
Mfr. Part No.:
DSC1501BI1A-33M55443
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

170MHz

Frequency Tolerance

50 ppm

Frequency Stability

50 ppm

Packaging

Tube

Mount Type

Surface

Output Level

CMOS

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

2.25V

Length

5mm

Height

2mm

Width

1.6mm

Series

DSC1123

Standards/Approvals

MIL-STD 883

Automotive Standard

AEC-Q

COO (Country of Origin):
TH
The Microchip Low power MEMS oscillator primarily designed for clock generation across various applications. It operates efficiently within a frequency range, delivering exceptional stability and jitter performance even under varying conditions.

Utilises an all-silicon MEMS resonator for superior reliability

Supports frequencies from 2.3 MHz to 170 MHz at 2.5V and 3.3V

Offers low phase jitter with typical values around 1 ps

Supports a wide operating voltage range of 1.71V to 3.63V

  • RS Stock No. 0838806
  • Mfr. Part No. DSC1522MI1A-27M00000
Each
$1.76
Each (In a Pack of 5)
$2.028
Each (In a Pack of 5)
$2.214
  • RS Stock No. 0838772
  • Mfr. Part No. DSC1001DE1-005.0000
Each
$1.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy