Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CI3-100M0000
- RS Stock No.:
- 838-787
- Mfr. Part No.:
- DSC1221CI3-100M0000
- Brand:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.28
(exc. GST)
$2.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.28 |
| 25 - 99 | $2.21 |
| 100 - 499 | $2.17 |
| 500 - 999 | $1.85 |
| 1000 + | $1.73 |
*price indicative
- RS Stock No.:
- 838-787
- Mfr. Part No.:
- DSC1221CI3-100M0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 20 ppm | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Height | 0.85mm | |
| Series | DSC1123 | |
| Width | 2.5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 20 ppm | ||
Packaging Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Height 0.85mm | ||
Series DSC1123 | ||
Width 2.5mm | ||
Standards/Approvals MIL-STD 883 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator delivers exceptional frequency stability and phase noise characteristics, utilising Advanced MEMS technology for robust performance across various operating conditions.
Wide frequency range from 2.5 MHz to 170 MHz
Very low RMS phase jitter of 650 fs (typical)
High stability with tolerances of ±20 ppm and ±25 ppm
Supports a wide supply voltage range of 2.25V to 3.63V
