Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- RS Stock No.:
- 838-785
- Mfr. Part No.:
- DSC1221CA3-125M0000
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.04
(exc. GST)
$3.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.04 | - |
| 10 - 24 | $2.95 | 2% |
| 25 - 99 | $2.90 | 4% |
| 100 - 499 | $2.47 | 18% |
| 500 + | $2.32 | 23% |
*price indicative
- RS Stock No.:
- 838-785
- Mfr. Part No.:
- DSC1221CA3-125M0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 20 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2.5mm | |
| Series | DSC1123 | |
| Length | 3.2mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 20 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD 883 | ||
Width 2.5mm | ||
Series DSC1123 | ||
Length 3.2mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance oscillator is designed to deliver exceptional frequency stability and low phase jitter for demanding applications. Utilising Advanced silicon MEMS technology, it ensures reliability across a broad range of conditions.
Wide frequency range from 2.5 MHz to 170 MHz
Low RMS phase jitter of 650 fs (typ.) for superior performance
High stability options available at ±20 ppm, ±25 ppm, or ±50 ppm
Robust temperature operation ranging from –40°C to +125°C
- RS Stock No. 0838784
- Mfr. Part No. DSC1203DA3-156M0000
Each
$5.27
- RS Stock No. 0732087
- Mfr. Part No. DSC1121NI2-020.0000
Each
$2.51
- RS Stock No. 0838808
- Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.40
- RS Stock No. 0732086
- Mfr. Part No. DSC1121DM3-025.0000
Each
$2.99











