Microchip 460 MHz Oscillator, 6-Pin CDFN 10 ppm 10 ppm DSC1123NL5-156.2500
- RS Stock No.:
- 838-783
- Mfr. Part No.:
- DSC1123NL5-156.2500
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.16 | - |
| 10 - 24 | $6.95 | 2% |
| 25 - 99 | $6.81 | 4% |
| 100 - 499 | $5.81 | 18% |
| 500 + | $5.46 | 23% |
*price indicative
- RS Stock No.:
- 838-783
- Mfr. Part No.:
- DSC1123NL5-156.2500
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | 10 ppm | |
| Frequency Tolerance | 10 ppm | |
| Packaging | Tube | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 7mm | |
| Standards/Approvals | MIL-STD 883 | |
| Height | 850μm | |
| Width | 5mm | |
| Series | DSC1123 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability 10 ppm | ||
Frequency Tolerance 10 ppm | ||
Packaging Tube | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type CDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 7mm | ||
Standards/Approvals MIL-STD 883 | ||
Height 850μm | ||
Width 5mm | ||
Series DSC1123 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High performance oscillator delivers low-jitter precision and exceptional frequency stability. Designed with innovative MEMS technology, it enhances reliability across a wide range of supply voltages and temperatures.
Frequency range spans 2.3 MHz to 460 MHz, accommodating various applications
Wide temperature range: -40°C to +85°C, ensuring reliable operation in diverse environments
Supply noise rejection of -50 dBc enhances stability during operation
