Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.66

(exc. GST)

$4.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.66-
10 - 24$3.562%
25 - 99$3.504%
100 - 499$2.9918%
500 +$2.7923%

*price indicative

RS Stock No.:
838-778
Mfr. Part No.:
DSC1123CL2-074.2500
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

25 ppm

Frequency Tolerance

25 ppm

Mount Type

Surface

Packaging

Tube

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

3.2mm

Standards/Approvals

MIL-STD 883

Height

850μm

Width

2.5mm

Series

DSC1123

Minimum Operating Supply Voltage

2.25V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVDS oscillator is designed to deliver low-jitter performance and high reliability for various applications, ensuring stable operation across a wide temperature range and supply voltage.

Low RMS phase jitter of less than 1 ps to enhance signal integrity

Frequency stability options of ±10 ppm, ±20 ppm, ±25 ppm and ±50 ppm to accommodate diverse needs

Wide operating temperature range from -40°C to +85°C, ensuring versatility in various environments

Impressive supply noise rejection of –50 dBc for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy