Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC1525MA2A-25M00000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,468.00

(exc. GST)

$1,615.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.468$1,468.00

*price indicative

RS Stock No.:
827-512
Mfr. Part No.:
DSC1525MA2A-25M00000T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

25 ppm

Mount Type

Surface

Output Level

LVCMOS

Packaging

Tape and Reel

Package Type

VFLGA

Pin Count

4

Maximum Operating Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

DSC1525

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.

Operating voltage range of 1.8V to 3.3V, accommodating diverse system requirements

Frequency range between 2.3 MHz and 170 MHz ensures versatile application compatibility

Low standby current consumption enhances battery life in portable devices

Compact packages provide flexibility in design and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy