Microchip 36 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC1522MI2A-36M00000T
- RS Stock No.:
- 827-511
- Mfr. Part No.:
- DSC1522MI2A-36M00000T
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,121.00
(exc. GST)
$1,233.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.121 | $1,121.00 |
*price indicative
- RS Stock No.:
- 827-511
- Mfr. Part No.:
- DSC1522MI2A-36M00000T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 36MHz | |
| Frequency Stability | 25 ppm | |
| Output Level | LVCMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 7mm | |
| Series | DSC1522 | |
| Standards/Approvals | RoHS | |
| Height | 0.85mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 36MHz | ||
Frequency Stability 25 ppm | ||
Output Level LVCMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 7mm | ||
Series DSC1522 | ||
Standards/Approvals RoHS | ||
Height 0.85mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operates from 2.3 MHz to 170 MHz with minimal phase jitter
Supplies operating voltage from 1.8V to 3.3V, ensuring versatility
Includes standby mode for optimal battery life in portable applications
Compact package design allows for easy integration into small devices
