Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223CI1-156M2500T
- RS Stock No.:
- 827-496
- Mfr. Part No.:
- DSC1223CI1-156M2500T
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,522.00
(exc. GST)
$2,774.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.522 | $2,522.00 |
*price indicative
- RS Stock No.:
- 827-496
- Mfr. Part No.:
- DSC1223CI1-156M2500T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Series | DSC1223 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 2.5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Series DSC1223 | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 2.5mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers high-performance differential signals with remarkable stability and low phase jitter, making it Ideal for Advanced communication systems and the latest technology applications.
Very low RMS phase jitter: <lt/>650 fs (typ.) for improved signal integrity
High stability options: ±20 ppm, ±25 ppm, ±50 ppm for dependable performance
Wide temperature range: -40°C to +105°C caters to diverse environmental conditions
Supports LVDS, LVPECL, or HCSL differential outputs for versatile integration
