Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSA1502JI2A-20M00000VAO
- RS Stock No.:
- 732-135
- Mfr. Part No.:
- DSA1502JI2A-20M00000VAO
- Brand:
- Microchip
Get a bulk buy discount
Add 25 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$2.32
(exc. GST)
$2.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.32 | - |
| 25 - 99 | $2.24 | $2.00 |
| 100 - 499 | $2.22 | $10.00 |
| 500 - 999 | $1.87 | $225.00 |
| 1000 + | $1.76 | $560.00 |
*price indicative
- RS Stock No.:
- 732-135
- Mfr. Part No.:
- DSA1502JI2A-20M00000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 20MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | SMD | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Series | DSA | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Length | 2.5mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 20MHz | ||
Frequency Stability ±25 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging SMD | ||
Package Type VLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Series DSA | ||
Standards/Approvals RoHS Compliant | ||
Width 2mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Length 2.5mm | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip low-power CMOS MEMS oscillator is designed for automotive applications, providing exceptional jitter performance and frequency stability across a wide temperature range.
Automotive AEC-Q100 qualified for reliable performance in demanding environments
Operates at frequencies from 2.3 MHz to 170 MHz, ensuring versatility
Low phase jitter of 1 ps typical, enhancing signal integrity
- RS Stock No. 0732087
- Mfr. Part No. DSC1121NI2-020.0000
Each
$2.46
- RS Stock No. 0898768P
- Mfr. Part No. ASDMB-20.000MHZ-LC-T
Each (Supplied on a Reel)
$4.86
- RS Stock No. 0838810
- Mfr. Part No. DSC6001HI2B-036.0000
Each
$1.56
- RS Stock No. 0838808
- Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.35
Related links
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSA1522JI2A-20M00000VAO
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-020.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111JI2B-100.0000
- Microchip 12.28 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-012.2880
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6102JI2B-100.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-100.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111MI2B-100.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6142JL2B-025.0000TVAO












