Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BL5-100.0000
- RS Stock No.:
- 725-367
- Mfr. Part No.:
- DSC1123BL5-100.0000
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 288 units)*
$1,370.30
(exc. GST)
$1,507.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 288 + | $4.758 | $1,370.30 |
*price indicative
- RS Stock No.:
- 725-367
- Mfr. Part No.:
- DSC1123BL5-100.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±10 ppm | |
| Output Level | LVDS | |
| Packaging | 100 units per Tube | |
| Mount Type | Surface | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Series | DSC1123 | |
| Width | 3.2mm | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±10 ppm | ||
Output Level LVDS | ||
Packaging 100 units per Tube | ||
Mount Type Surface | ||
Package Type CDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Series DSC1123 | ||
Width 3.2mm | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVDS Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10ppm, ±20ppm, ±25ppm, ±50ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Related links
- Microchip 156.25 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BL5-156.2500
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1124BI5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-100.0000
- Microchip 148.35 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BI5-148.3516
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1104CI5-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-125.0000
- Microchip 156.25 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BI5-156.2500
- Microchip 150 MHz Oscillator, 4-Pin CDFN ±10 ppm
