Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1124CE1-100.0000
- RS Stock No.:
- 725-358
- Mfr. Part No.:
- DSC1124CE1-100.0000
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 660 units)*
$1,430.88
(exc. GST)
$1,574.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 660 + | $2.168 | $1,430.88 |
*price indicative
- RS Stock No.:
- 725-358
- Mfr. Part No.:
- DSC1124CE1-100.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tube | |
| Output Level | HCSL | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 3.2mm | |
| Series | DSC1124 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tube | ||
Output Level HCSL | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 3.2mm | ||
Series DSC1124 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low Jitter Precision HCSL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10ppm, ±20ppm, ±25ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
High Reliability with 20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Related links
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121NI1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123AE1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121BM1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1103CI1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1124CL1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1123CI1-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CI1-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001DI1-100.0000
