Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-300.0000
- RS Stock No.:
- 725-267
- Mfr. Part No.:
- DSC1103CI2-300.0000
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 440 units)*
$1,697.96
(exc. GST)
$1,867.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 440 + | $3.859 | $1,697.96 |
*price indicative
- RS Stock No.:
- 725-267
- Mfr. Part No.:
- DSC1103CI2-300.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 300MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | 100 units per Tube | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Series | DSC1103 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 300MHz | ||
Frequency Stability ±25 ppm | ||
Packaging 100 units per Tube | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Series DSC1103 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVDS Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10ppm, ±20ppm, ±25ppm, ±50ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Related links
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-300.0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AE2-300.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-200.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-100.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-125.0000
- Microchip 148.5 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-148.5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103CI5-300.0000
- Microchip 66.66 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121CI2-066.6660
