Microchip 40 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AE2-040.0000

This image is representative of the product range

Subtotal (1 box of 500 units)*

$1,403.50

(exc. GST)

$1,544.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +$2.807$1,403.50

*price indicative

RS Stock No.:
725-206
Mfr. Part No.:
DSC1123AE2-040.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

40MHz

Frequency Stability

±25 ppm

Packaging

100 units per Tube

Output Level

LVDS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

7mm

Minimum Operating Supply Voltage

2.25V

Height

850μm

Standards/Approvals

RoHS

Series

DSC1123

Width

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-Jitter Precision LVDS Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability of ±10ppm, ±20ppm, ±25ppm, ±50ppm

High Supply Noise Rejection of –50dBc

Wide Frequency Range from 2.3MHz to 460MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

Low Current Consumption

Supply Range of 2.25V to 3.63V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy