Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223CL1-100M0000

Subtotal (1 box of 550 units)*

$1,443.20

(exc. GST)

$1,587.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
550 +$2.624$1,443.20

*price indicative

RS Stock No.:
725-199
Mfr. Part No.:
DSC1223CL1-100M0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

±50 ppm

Mount Type

Surface

Packaging

Bulk

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Series

DSC1223

Minimum Operating Supply Voltage

2.25V

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High Performance Differential MEMS Oscillators family of high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±20 ppm, ±25 ppm, ±50 ppm

Supports LVPECL, LVDS, or HCSL Differential Outputs

PCIe Gen1-7 Compliant Output

Wide Frequency Range from 2.5 MHz to 450 MHz

Excellent Shock and Vibration Immunity- Qualified to MIL-STD-883

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy