Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JI1B-020.0000

This image is representative of the product range

Subtotal (1 box of 1400 units)*

$1,338.40

(exc. GST)

$1,472.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1400 +$0.956$1,338.40

*price indicative

RS Stock No.:
725-176
Mfr. Part No.:
DSC6001JI1B-020.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

20MHz

Frequency Stability

±50 ppm

Output Level

CMOS

Mount Type

Surface

Packaging

Tube Pack

Package Type

VLGA

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

85°C

Height

840μm

Minimum Operating Supply Voltage

1.71V

Series

DSC6001

Standards/Approvals

RoHS

Width

2mm

Length

2.5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Ultra-Small, Ultra-Low Power MEMS Oscillator combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The Automotive Grade AEC-Q100 qualified option is available for this device.

Wide Frequency Range from 2 kHz to 80 MHz

Ultra-Low Power Consumption of 1.3 mA/1 μA

High Stability: ±20 ppm, ±25 ppm, ±50 ppm

Excellent Shock and Vibration Immunity hence Qualified to MIL-STD-883

High Reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy