Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123DI2-200.0000
- RS Stock No.:
- 725-158
- Mfr. Part No.:
- DSC1123DI2-200.0000
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 420 units)*
$1,337.28
(exc. GST)
$1,470.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 420 + | $3.184 | $1,337.28 |
*price indicative
- RS Stock No.:
- 725-158
- Mfr. Part No.:
- DSC1123DI2-200.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 200MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | 100 units per Tube | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | DSC1123 | |
| Length | 2.5mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 200MHz | ||
Frequency Stability ±25 ppm | ||
Packaging 100 units per Tube | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series DSC1123 | ||
Length 2.5mm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVDS Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10ppm, ±20ppm, ±25ppm, ±50ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Related links
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AE2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CE2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AI2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103DI2-200.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1103CI1-200.0000
