Microchip 13.56 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1101DL5-013.5600

Subtotal (1 box of 560 units)*

$1,323.28

(exc. GST)

$1,455.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
560 +$2.363$1,323.28

*price indicative

RS Stock No.:
725-155
Mfr. Part No.:
DSC1101DL5-013.5600
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

13.56MHz

Frequency Stability

±10 ppm

Mount Type

Surface

Packaging

110 pieces per Tube

Output Level

CMOS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

2.5mm

Series

DSC1101

Width

2mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm

High Supply Noise Rejection upto –50 dBc

Wide Freq. Range from 2.3 MHz to 170 MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

Low Current Consumption

Supply Range of 2.25 to 3.6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy