Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-025.0000
- RS Stock No.:
- 725-133
- Mfr. Part No.:
- DSC6101JI2B-025.0000
- Brand:
- Microchip
Subtotal (1 box of 1260 units)*
$1,306.62
(exc. GST)
$1,437.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1260 + | $1.037 | $1,306.62 |
*price indicative
- RS Stock No.:
- 725-133
- Mfr. Part No.:
- DSC6101JI2B-025.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tube Pack | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC6101 | |
| Height | 840μm | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tube Pack | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC6101 | ||
Height 840μm | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Small Ultra-Low Power MEMS Oscillator combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range from 3.5 kHz to 100 MHz
Ultra-Low Power Consumption of 3 mA/1 μA
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
VLGA package
- RS Stock No. 0838810
- Mfr. Part No. DSC6001HI2B-036.0000
Each
$1.61
- RS Stock No. 0838770
- Mfr. Part No. DSC1001AI2-028.6363
Each
$2.24
- RS Stock No. 0838807
- Mfr. Part No. DSC1522MI2A-36M00000
Each
$1.80
- RS Stock No. 0644318
- Mfr. Part No. DSC1500BA3A-PROG
Each (In a Pack of 5)
$2.478
Related links
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-100.0000
- Microchip 20 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-020.0000
- Microchip 50 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-050.0000
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-024.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6102JL2B-025.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-025.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JA2B-025.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111JI2B-025.0000












