Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101ML3B-025.0000TVAO
- RS Stock No.:
- 724-684
- Mfr. Part No.:
- DSA6101ML3B-025.0000TVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,442.00
(exc. GST)
$1,586.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.442 | $1,442.00 |
*price indicative
- RS Stock No.:
- 724-684
- Mfr. Part No.:
- DSA6101ML3B-025.0000TVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 20 ppm | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Length | 2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 840μm | |
| Series | DSA61 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 20 ppm | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Length 2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 840μm | ||
Series DSA61 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101HA3B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101MA3B-025.0000TVAO
- Microchip 20 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101ML3B-025.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA ±20 ppm DSC6011MA3B-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101MA3B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101HA3B-025.0000VAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101MA3B-050.0000TVAO
- Microchip 26 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101MA3B-026.0000TVAO
