Microchip 50 MHz Oscillator, 4-Pin VLGA ±50 ppm ±50 ppm DSA6101JA1B-050.0000VAO
- RS Stock No.:
- 631-409
- Mfr. Part No.:
- DSA6101JA1B-050.0000VAO
- Brand:
- Microchip
Subtotal (1 box of 980 units)*
$2,142.28
(exc. GST)
$2,356.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 980 + | $2.186 | $2,142.28 |
*price indicative
- RS Stock No.:
- 631-409
- Mfr. Part No.:
- DSA6101JA1B-050.0000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA61xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 50 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-050.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000VAO
- Microchip 50 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6101JL3B-050.0000VAO
- Microchip 100 MHz Oscillator, 4-Pin VLGA 50 ppm ±50 DSC6112MA1B-014.7456
- Microchip 50 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6101JA2B-050.0000VAO
- Microchip 0.468 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JI1B-460K800
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000VAO
