Molex 600 μm Pitch 244 Way, Vertical Surface Mount DDR3 DIMM Socket ,30V, 1A
- RS Stock No.:
- 213-5738
- Mfr. Part No.:
- 877823003
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-5738
- Mfr. Part No.:
- 877823003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 600 μm | |
| Number of Contacts | 244 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| SDRAM Type | DDR3 | |
| Product Type | DIMM Socket | |
| Voltage | 30 V | |
| Current | 1 A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Insertion/Removal Method | Latched | |
| Latching | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Memory Socket Type | MiniDIMM | |
| Minimum Operating Temperature | -55 °C | |
| Series | 87782 | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Termination Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 600 μm | ||
Number of Contacts 244 | ||
Orientation Vertical | ||
Mount Type Surface | ||
SDRAM Type DDR3 | ||
Product Type DIMM Socket | ||
Voltage 30 V | ||
Current 1 A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold | ||
Housing Material High Temperature Thermoplastic | ||
Insertion/Removal Method Latched | ||
Latching Yes | ||
Maximum Operating Temperature 85 °C | ||
Memory Socket Type MiniDIMM | ||
Minimum Operating Temperature -55 °C | ||
Series 87782 | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Termination Type Surface Mount | ||
- COO (Country of Origin):
- SG
The Molex 877823003 is a 0.60mm pitch miniDIMM DDR3 socket, has a surface mount, vertical orientation, 1.5V voltage key, has 244 circuits, 0.76μm gold (Au) plating, with off-white latches, with pick-and-place cap.
CSA certified
UL certified
Related links
- Molex 0.6 mm Pitch 244 Way Surface Mount Mount DDR3 DIMM Socket 1A
- Molex 0.6 mm Pitch 244 Way Right Angle Surface30V, 1A
- Molex 0.6 mm Pitch 244 Way30V, 1A
- Molex 0.60 mm Pitch 244 Way30V, 1A
- Molex 0.60 mm Pitch 244 Way30V, 1A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- Molex 1 mm Pitch 240 Way30V, 1A
