Molex 600 μm Pitch 244 Way, Straight Surface Mount DDR2 Socket ,30V, 1A

Subtotal (1 tray of 10 units)*

$528.72

(exc. GST)

$581.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$528.72$52.872

*price indicative

RS Stock No.:
693-419
Mfr. Part No.:
78035-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Socket

Memory Socket Type

MiniDIMM

Orientation

Straight

Insertion/Removal Method

Latched

Contact Material

Copper Alloy

Current

1A

Contact Plating

Gold

Number of Contacts

244

Pitch

600μm

Mount Type

Surface

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR2

Latching

Yes

Termination Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Series

78035

Voltage

30V

COO (Country of Origin):
SG
The Molex miniDIMM DDR2 Socket serves as an essential component for high-performance memory module connections. Designed with a 0.60mm pitch, this surface mount socket features a 22.5° reverse angle and boasts a resilient construction with 0.76μm gold plating. With the capability to support up to 244 circuits at a 1.8V voltage key, it ensures reliable connectivity for various applications. This socket is ultra-compatible with JEDEC MO-244 modules, affording seamless integration into memory systems, while being lead-free to meet modern environmental standards. As part of the 78035 series, its robust design ensures durability and reliability in demanding operational conditions ranging from -10°C to +85°C, making it an Ideal choice for today's cutting-edge electronic designs.

Surface mount design enhances installation efficiency

Compatible with JEDEC MO-244 modules which ensuring broad application support

Lead-free construction meets stringent environmental compliance standards

Durable materials withstand up to 25 mating cycles for extended longevity

Gold plating on connectors guarantees stable electrical performance

Black housing contributes to easy identification and a professional aesthetic

Latches in natural (off-white) colour aid in secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy