TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DDR4 DIMM Socket ,1.2V, 500mA
- RS Stock No.:
- 786-989
- Mfr. Part No.:
- 2309413-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
$1,440.68
(exc. GST)
$1,584.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,440.68 | $5.763 |
*price indicative
- RS Stock No.:
- 786-989
- Mfr. Part No.:
- 2309413-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | Memory Card | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Number of Contacts | 260 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR4 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Row Spacing | 8.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Maximum Contact Resistance | 50mΩ | |
| Voltage | 1.2V | |
| Series | DDR4 SODIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type Memory Card | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold | ||
Number of Contacts 260 | ||
Pitch 500μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR4 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Row Spacing 8.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Maximum Contact Resistance 50mΩ | ||
Voltage 1.2V | ||
Series DDR4 SODIMM | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Small outline socket connector designed for DDR4 DIMM applications, providing streamlined integration for your electronic devices with its Compact profile and right-angle orientation.
Stack height is 9.2 mm, offering space-efficient integration in tight areas
Offers 260 positions with a .5 mm centreline for enhanced connectivity options
Utilises high temperature thermoplastic latch material for durability under operational stress
Features a retention post at both ends for secure installation on printed circuit boards
Related links
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 0.5A
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 5A
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 0.75A
- TE Connectivity 0.5 mm Pitch 260 Way25.0V, 500mA
- Molex 0.85 mm Pitch 288 Way29.0Vrms, 750mA
- Molex 0.5 mm Pitch 288 Way29V ac/dc, 0.75A
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount Mount DDR4 DIMM Socket
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
