TE Connectivity 1.27 mm Pitch 80 Way, Vertical Board Mount Memory Socket ,600V, 1A
- RS Stock No.:
- 679-214
- Mfr. Part No.:
- 5822030-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-214
- Mfr. Part No.:
- 5822030-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | Memory Card | |
| Product Type | Memory Socket | |
| Orientation | Vertical | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Contact Plating | Tin | |
| Number of Contacts | 80 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Housing Material | Liquid Crystal Polyester | |
| Termination Type | Through-Hole Solder Pin | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | MICRO-EDGE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type Memory Card | ||
Product Type Memory Socket | ||
Orientation Vertical | ||
Insertion/Removal Method Cam-In | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Contact Plating Tin | ||
Number of Contacts 80 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Housing Material Liquid Crystal Polyester | ||
Termination Type Through-Hole Solder Pin | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series MICRO-EDGE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity SIMM Sockets are designed for vertical module orientation, offering a Compact and efficient Interface for memory module integration. With 80 positions and a robust operating temperature range from -55 to 105 °C [-67 to 221 °F], they ensure reliable performance in both standard and extreme environments. These sockets are Ideal for applications requiring secure and high-density memory connections.
Vertical module orientation for streamlined board layout
80 position configuration for high-capacity memory interfacing
Related links
- TE Connectivity 1.27 mm Pitch 80 Way100V
- TE Connectivity 2.54 mm Pitch 80 Way, Straight Through Hole Mount Memory Socket
- TE Connectivity 0.85 mm Pitch 288 Way25V, 0.75A
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 0.75A
- TE Connectivity 1.27 mm Pitch 72 Way 1A
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- Amphenol ICC 1 mm Pitch 240 Way1.3V
- TE Connectivity 2.54 mm Pitch 72 Way, Straight Through Hole Mount Memory Socket
