TE Connectivity 1.27 mm Pitch 80 Way, Vertical Board Mount Memory Socket ,100V

Subtotal (1 tray of 1440 units)*

$39,837.42

(exc. GST)

$43,821.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 December 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$39,837.42$27.665

*price indicative

RS Stock No.:
678-550
Mfr. Part No.:
8-5382486-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

SIMM

Product Type

Memory Socket

Orientation

Vertical

Contact Plating

Tin

Number of Contacts

80

Pitch

1.27mm

Mount Type

Board

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Series

SIMM II

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity SIMM Connector designed for efficient electronic connectivity in space-constrained environments. Engineered with precision, the SIMM II features a Compact design with a 0.250 inch height and .050 inch centreline spacing, accommodating 80 pins without compromising performance. Its robust construction ensures reliable operation, making it Ideal for various applications requiring superior performance and minimal interference. This connector not only meets stringent compliance standards, such as EU RoHS and REACH, but also ensures low halogen content, providing an eco-friendly solution. With wave solder capability up to 265°C, it supports diverse soldering processes, enhancing its versatility across different assemblies.

Active product status ensures availability and reliability

Designed with low halogen content for enhanced environmental compliance

Wave solder capability allows for efficient assembly processes at high temperatures

Meets EU RoHS and REACH compliance for responsible manufacturing standards

Compact size optimises space in Compact electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy