Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- RS Stock No.:
- 244-0436
- Mfr. Part No.:
- GSD2100107BHR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.40
(exc. GST)
$5.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 211 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.40 | - |
| 10 - 99 | $5.28 | 2% |
| 100 + | $5.16 | 4% |
*price indicative
- RS Stock No.:
- 244-0436
- Mfr. Part No.:
- GSD2100107BHR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Card Type | SD | |
| Product Type | SD Card Connector | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 17 | |
| Orientation | Vertical | |
| Mount Type | Push Pull | |
| Contact Material | Corson Alloy | |
| Contact Plating | Gold Plated | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, SD7.0, Halogen-Free, Lead-Free | |
| Series | SD Express | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Card Type SD | ||
Product Type SD Card Connector | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 17 | ||
Orientation Vertical | ||
Mount Type Push Pull | ||
Contact Material Corson Alloy | ||
Contact Plating Gold Plated | ||
Housing Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, SD7.0, Halogen-Free, Lead-Free | ||
Series SD Express | ||
- COO (Country of Origin):
- CN
The Amphenol SD Express Connector offers the fastest data transfer rates up to 985MB/s adhering to PCIe Gen 3 x1 lane interface and NVMe application protocol. These connectors come with pin detection function, which offers enhanced protection and establishes better read function when the memory card is inserted.
PCIe Gen 3 interface
NVMe application protocol
5,000 mating cycles
High durability
Pin detection function
Better protection and read capabilities when memory card is inserted
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- Amphenol Communications Solutions Surface Mount
- Yamaichi Push-Push
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- 3M MultiMedia Card Connector, Surface Mount
- Amphenol ICC 10 Way Push-Push SD Memory Card Connector, Solder
- Yamaichi Push-Push
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
