JST, SDHT Horizontal Push Pull MicroSD Card Connector

This image is representative of the product range

Get a bulk buy discount

Add 675 more to save $25.65

View bulk pricing options

Subtotal (1 tape of 5 units)*

$7.46

(exc. GST)

$8.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 670$1.492$7.46-
675 - 1345$1.454$7.27$25.65
1350 +$1.436$7.18$75.60

*price indicative

Packaging Options:
RS Stock No.:
218-3877
Mfr. Part No.:
SDHT-8BNS-K-307-TB(HF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Card Connector

Card Type

MicroSD

Insertion/Removal Method

Push Pull

Pitch

1.1mm

Orientation

Horizontal

Contact Material

Copper Alloy Nickel Gold Plated

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Housing Material

Resin

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliance

Series

SDHT

COO (Country of Origin):
JP
The JST SDHK micro SD card push-pull type connector having 1.1 mm pitch. The cover is made up of stainless material and copper alloy contacts with gold plating.

RoHS2 compliance

  • RS Stock No. 9060124
  • Mfr. Part No. SDK-9BNS-K13-GS-TB(LF)(SN)
Each (In a Pack of 2)
$4.99
  • RS Stock No. 9060124P
  • Mfr. Part No. SDK-9BNS-K13-GS-TB(LF)(SN)
Each (Supplied in a Box)
$5.24
Each (On a Tape of 5)
$1.31
Each (On a Tape of 5)
$1.802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy