JST Horizontal Flip Cover MicroSD Card Connector
- RS Stock No.:
- 218-3874
- Mfr. Part No.:
- SDHK-8BNS-K-303-TB(HF)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$34.64
(exc. GST)
$38.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 345 | $6.928 | $34.64 |
| 350 - 695 | $6.768 | $33.84 |
| 700 + | $6.66 | $33.30 |
*price indicative
- RS Stock No.:
- 218-3874
- Mfr. Part No.:
- SDHK-8BNS-K-303-TB(HF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Flip Cover | |
| Pitch | 1.1mm | |
| Orientation | Horizontal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Flip Cover | ||
Pitch 1.1mm | ||
Orientation Horizontal | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Resin | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- JP
The JST SDHK micro SD card flip cover type connector having 1.1 mm pitch. The cover is made up of stainless material and copper alloy contacts with gold plating.
RoHS2 compliance
