TE Connectivity 6 Way Push Pull SIM Memory Card Connector, Solder
- RS Stock No.:
- 173-5373
- Mfr. Part No.:
- 1-1705300-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2900 more to save $223.30
View bulk pricing optionsSubtotal (1 reel of 1450 units)*
$4,444.25
(exc. GST)
$4,889.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1450 - 1450 | $3.065 | $4,444.25 | - |
| 2900 - 4350 | $2.988 | $4,332.60 | $223.30 |
| 5800 + | $2.942 | $4,265.90 | $713.40 |
*price indicative
- RS Stock No.:
- 173-5373
- Mfr. Part No.:
- 1-1705300-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | SIM | |
| Insertion/Removal Method | Push Pull | |
| Gender | Male | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type SIM | ||
Insertion/Removal Method Push Pull | ||
Gender Male | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Housing Material TPE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
