Hirose 8 Way Right Angle MicroSD Memory Card Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,410.00

(exc. GST)

$1,551.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$3.525$1,410.00-
800 - 3600$3.438$1,375.202%
4000 +$3.094$1,237.6012%

*price indicative

RS Stock No.:
122-1674
Mfr. Part No.:
DM3AT-SF-PEJM5(40)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Memory Card Connector

Card Type

MicroSD

Gender

Female

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Termination Type

Solder

Housing Material

Stainless Steel

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN

Hirose DM3 Series microSD Card Connectors


DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions

• Strong, rigid construction

• Reverse card insertion protection

• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection

• Normally Open card detection switch

• Black LCP insulator, UL94V-0

Memory Card Connectors


Note

DM3 AT* part numbers are Push-Push with an ejection mechanism and are Top board mounting (standard)
DM3 BT* part numbers are Push-Push with an ejection mechanism and are Bottom board mounting (reverse)
DM3 C & CS* part numbers are Hinge, Push-Pull with no ejection mechanism and are Top board mounting (standard)
DM3 D* part numbers are Push-Pull without an ejection mechanism and are Top board mounting (standard)
DM3xxx-SF-xxx part numbers have standard right angle SMT terminals
DM3xxx-DSF-xxx part numbers have reverse right angle SMT terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy