Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- RS Stock No.:
- 241-2342
- Mfr. Part No.:
- E33-ST652-M01T
- Brand:
- Elma
Bulk discount available
Subtotal (1 unit)*
$63.37
(exc. GST)
$69.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.37 |
| 5 + | $61.86 |
*price indicative
- RS Stock No.:
- 241-2342
- Mfr. Part No.:
- E33-ST652-M01T
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Pulses Per Revolution | 16 | |
| Shaft Style | Slotted | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | 2 bit Quadrature | |
| Encoder Signal | Digital Square Wave | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Pulses Per Revolution 16 | ||
Shaft Style Slotted | ||
Shaft Diameter 6 mm | ||
Encoder Reading 2 bit Quadrature | ||
Encoder Signal Digital Square Wave | ||
The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Variohm Group 640 Pulse Incremental Mechanical Rotary Encoder Round Shaft, Screw Mount
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
- Alps 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole