Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft

Bulk discount available

Subtotal (1 box of 10 units)*

$483.27

(exc. GST)

$531.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10$48.327$483.27
20 - 90$42.776$427.76
100 +$38.501$385.01

*price indicative

RS Stock No.:
241-2341
Mfr. Part No.:
E33-ST652-M01T
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Pulses Per Revolution

16

Shaft Style

Slotted

Shaft Diameter

6 mm

Encoder Reading

2 bit Quadrature

Encoder Signal

Digital Square Wave

The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.

Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links