Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- RS Stock No.:
- 241-2339
- Mfr. Part No.:
- E33-ST622-M01T
- Brand:
- Elma
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-2339
- Mfr. Part No.:
- E33-ST622-M01T
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Pulses Per Revolution | 8 | |
| Shaft Style | Slotted | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | 2 bit Quadrature | |
| Encoder Signal | Digital Square Wave | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Pulses Per Revolution 8 | ||
Shaft Style Slotted | ||
Shaft Diameter 6 mm | ||
Encoder Reading 2 bit Quadrature | ||
Encoder Signal Digital Square Wave | ||
The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft Axial PC Pin
- Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Variohm Group 640 Pulse Incremental Mechanical Rotary Encoder Round Shaft, Screw Mount