Teng Tools Metric Measuring Tool Set TT1 4 Pieces TTBM Measuring Set
- RS Stock No.:
- 838-173
- Mfr. Part No.:
- TTBM
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$263.10
(exc. GST)
$289.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.10 |
*price indicative
- RS Stock No.:
- 838-173
- Mfr. Part No.:
- TTBM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Contents | Measuring Tool Set TT1 4 Pieces | |
| Product Type | Measuring Set | |
| Maximum Dial Indicator Measurement | 10mm | |
| Resolution | 0.01 mm | |
| Accuracy | 0.05 mm | |
| Imperial/Metric | Metric | |
| Material | Steel | |
| Maximum Calliper Measurement | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Contents Measuring Tool Set TT1 4 Pieces | ||
Product Type Measuring Set | ||
Maximum Dial Indicator Measurement 10mm | ||
Resolution 0.01 mm | ||
Accuracy 0.05 mm | ||
Imperial/Metric Metric | ||
Material Steel | ||
Maximum Calliper Measurement 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tool set comprises essential instruments designed for precision tasks. This Compact collection aids engineers and technicians in achieving accurate measurements and includes a Vernier calliper, steel rule, scriber, and base square.
Includes a 4-function Vernier calliper for versatile measuring tasks
Organised in a tool tray module size 1 for easy storage
Features a Durable scriber with a carbide tip for precise marking
Includes a steel rule to facilitate measurement in metric and AF
