- RS Stock No.:
- 194-6037
- Mfr. Part No.:
- 60612432111512
- Brand:
- Wurth Elektronik
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 70)
$10.311
(exc. GST)
$11.342
(inc. GST)
Units | Per unit | Per Tray* |
70 - 280 | $10.311 | $721.77 |
350 + | $9.28 | $649.60 |
*price indicative |
- RS Stock No.:
- 194-6037
- Mfr. Part No.:
- 60612432111512
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Jack Bulkhead Receptacle for Panel Thickness 2.6 mm max. is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec MCX Series 50Ω Straight Body
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG316 Coaxial, Terminated
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG174 Coaxial, Terminated
- Samtec MCX Series 50Ω Right Angle Body
- Wurth Elektronik Straight 50Ω Coaxial Adapter MCX Socket to MCX Socket 6GHz