Wurth Elektronik MCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5947
- Mfr. Part No.:
- 65506506515303
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$233.22
(exc. GST)
$256.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $23.322 | $233.22 | - |
| 20 - 30 | $22.738 | $227.38 | 2% |
| 40 + | $22.387 | $223.87 | 4% |
*price indicative
- RS Stock No.:
- 194-5947
- Mfr. Part No.:
- 65506506515303
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 335Vrms | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 0.35 dB | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | MCX | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 335Vrms | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Attenuation 0.35 dB | ||
Maximum Operating Temperature 80°C | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Jacket Material Polytetrafluoroethylene | ||
Series MCX | ||
- COO (Country of Origin):
- TW
MCX Straight Plug to MCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY
Flexible Cable RG-174/U with a straight MCX Plug to a straight MCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.
Related links
- Wurth Elektronik MCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
