Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 270-4841
- Mfr. Part No.:
- 3VA2580-5JP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,580.47
(exc. GST)
$11,638.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,580.47 |
*price indicative
- RS Stock No.:
- 270-4841
- Mfr. Part No.:
- 3VA2580-5JP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 211mm | |
| Height | 320mm | |
| Depth | 120mm | |
| Standards/Approvals | No | |
| Tripping Mechanism | ETU550 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 211mm | ||
Height 320mm | ||
Depth 120mm | ||
Standards/Approvals No | ||
Tripping Mechanism ETU550 | ||
Tripping Characteristics Type I, Type L, Type S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium low class breaking capacity.
Compact design
EAC approved
- RS Stock No. 2704835
- Mfr. Part No. 3VA2580-5HK32-0AA0
Each
$8,771.32
- RS Stock No. 2704845
- Mfr. Part No. 3VA2580-5MN32-0AA0
Each
$10,449.33
- RS Stock No. 2704846
- Mfr. Part No. 3VA2580-5MP32-0AA0
Each
$7,967.21
- RS Stock No. 2704837
- Mfr. Part No. 3VA2580-5HM32-0AA0
Each
$10,114.91
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 55 kA











