Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 500A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9800
- Mfr. Part No.:
- LV563318
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$4,489.18
(exc. GST)
$4,938.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,489.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9800
- Mfr. Part No.:
- LV563318
- Brand:
- Schneider Electric - Easy Series
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | Easypact CVS | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Height | 244mm | |
| Depth | 244mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Characteristics | Type AC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range Easypact CVS | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Height 244mm | ||
Depth 244mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Characteristics Type AC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 32A Fixed
