Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 260-9759
- Mfr. Part No.:
- LV516322
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$1,347.27
(exc. GST)
$1,482.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,347.27 |
*price indicative
- RS Stock No.:
- 260-9759
- Mfr. Part No.:
- LV516322
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | Easypact CVS | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 150mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 140mm | |
| Height | 140mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range Easypact CVS | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 150mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 140mm | ||
Height 140mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS160B is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Good performance and cost saving functionality
Excellent breaking capacity ensures circuit safety
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 125A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 16A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 100A Fixed, Back
