Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 3-Pole 16A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

$589.00

(exc. GST)

$647.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$589.00

*price indicative

RS Stock No.:
260-9711
Mfr. Part No.:
LV510300
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

Easypact CVS

Product Type

Circuit Breaker

Series

Easy

Number of Poles

3

Current Rating

16A

Breaking Capacity

25kA

Rated AC Voltage

415V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC 60947-2, EN 60947-2

Width

110

Height

190mm

Depth

190mm

Tripping Characteristics

Type AC

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy