Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 20
- RS Stock No.:
- 260-9717
- Mfr. Part No.:
- LV510306
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$901.77
(exc. GST)
$991.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.77 |
*price indicative
- RS Stock No.:
- 260-9717
- Mfr. Part No.:
- LV510306
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS100 | |
| Product Type | Circuit Breaker | |
| Series | EasyPact CVS100-250 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, GOST, EN, RoHS | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 86mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS100 | ||
Product Type Circuit Breaker | ||
Series EasyPact CVS100-250 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC, GOST, EN, RoHS | ||
Depth 86mm | ||
Height 161mm | ||
Width 86mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS100B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 20
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 40
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS250N Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS160N Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
