Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 70 kA

Subtotal (1 unit)*

$3,733.50

(exc. GST)

$4,106.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,733.50

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-9472
Mfr. Part No.:
C10H42D100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

100 A

Breaking Capacity

70kA

Rated AC Voltage

690 V ac

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60529, EN/IEC 60947, EN/IEC 62262

Width

140 mm

Tripping Mechanism

Electronic

Tripping Characteristics

LSoI

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2 trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links