Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 260-8217
- Mfr. Part No.:
- C63H44V570
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20,926.60
(exc. GST)
$23,019.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $20,926.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-8217
- Mfr. Part No.:
- C63H44V570
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 570A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | IEC 60529, EN/IEC 60947, IEC 60664-1, IEC 60947-2, IEC 62262 | |
| Width | 185mm | |
| Height | 255mm | |
| Depth | 110mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | LSoIR | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 570A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals IEC 60529, EN/IEC 60947, IEC 60664-1, IEC 60947-2, IEC 62262 | ||
Width 185mm | ||
Height 255mm | ||
Depth 110mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics LSoIR | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2607496
- Mfr. Part No. C10W3MA013
- RS Stock No. 0429393
- Mfr. Part No. C160N35AFM
- RS Stock No. 2608237
- Mfr. Part No. C63R42D630
- RS Stock No. 2607527
- Mfr. Part No. C11B3TM040L
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 570A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 570A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A, Breaking Capacity 50 kA












